Hall Effect Sensor 20mA 5V/9V/12V/15V/18V Automotive 4-Pin SIP Module(SG) T/R
Allegro Microsystems ATS665LSG technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ATS665LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.