Linear Hall Effect Sensor IC, BICMOS technology, operating from a 4.6V to 24V supply voltage. Features a wide operating temperature range of -40°C to 150°C. This 3-terminal component is housed in a rectangular plastic package with a SIP-3 pinout, designed for through-hole mounting with solder termination. Current draw ranges from 25mA to 70mA.
Allegro Microsystems ATS668LSMTN-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.6 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS668LSMTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.