
Allegro Microsystems ATS672LSB-LN technical specifications.
| Bandwidth | 40kHz |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS672LSB-LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.