
The ATS673LSETN-LT-T is a 20mA SIP automotive latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device is packaged in a lead-free SIP package and is suitable for through hole mounting. The sensor is designed for use in automotive applications and is RoHS compliant.
Allegro Microsystems ATS673LSETN-LT-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 11mA |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS673LSETN-LT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
