Allegro Microsystems ATS674LSETN-HT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 26.5 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS674LSETN-HT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.