
Allegro Microsystems ATS674LSETN-LT-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 11mA |
| Mount | Through Hole |
| Output Type | PUSH-PULL |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS674LSETN-LT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.