Allegro Microsystems ATS675LSETN-HT-RMIF-T technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems ATS675LSETN-HT-RMIF-T to view detailed technical specifications.
No datasheet is available for this part.