Allegro Microsystems ATS675LSETN-LT-T technical specifications.
| Package/Case | SIP |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS675LSETN-LT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.