Allegro Microsystems ATS688LSNTN-L-T technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| Package/Case | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems ATS688LSNTN-L-T to view detailed technical specifications.
No datasheet is available for this part.