Allegro Microsystems DBES44S8 technical specifications.
| Width | 42 |
| Length | 36 |
| Manufacturer Series | DBES44S8 |
| Height | 49 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems DBES44S8 to view detailed technical specifications.
No datasheet is available for this part.