Allegro Microsystems DBOH25T6 technical specifications.
| Width | 27 |
| Length | 28 |
| Manufacturer Series | DBOH25T6 |
| Height | 17 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems DBOH25T6 to view detailed technical specifications.
No datasheet is available for this part.