Allegro Microsystems FKI06108 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.52nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 8.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKI06108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.