Allegro Microsystems FKI06269 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.05nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 29W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 21.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKI06269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.