Allegro Microsystems FKI10126 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 6.42nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKI10126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.