Allegro Microsystems FKP250A technical specifications.
| Capacitance | 0.000000000003F |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKP250A to view detailed technical specifications.
No datasheet is available for this part.