Allegro Microsystems FKP253 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKP253 to view detailed technical specifications.
No datasheet is available for this part.