Allegro Microsystems FKP280A technical specifications.
| Capacitance | 0.000000000003F |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 280V |
| Input Capacitance | 3.8nF |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKP280A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.