Allegro Microsystems FKP330C technical specifications.
| Capacitance | 0.000000000003F |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 330V |
| Input Capacitance | 4.6nF |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Rds On Max | 63mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FKP330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.