Allegro Microsystems FKV550T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 2.7nF |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKV550T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.