Allegro Microsystems FKV575 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FKV575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.