Allegro Microsystems FMC-28UA technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMC-28UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.