Allegro Microsystems FMD-4204S technical specifications.
| Average Rectified Current | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMD-4204S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.