Allegro Microsystems FMEN-430A technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 0.000000000003F |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMEN-430A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.