Allegro Microsystems FMG-G2CS technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMG-G2CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.