Allegro Microsystems FMM-22S technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 220F |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMM-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.