Allegro Microsystems FMXA-4203S technical specifications.
| Average Rectified Current | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMXA-4203S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.