Allegro Microsystems GKI06071 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.81nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems GKI06071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.