Allegro Microsystems GKI06109 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.52nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 8.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems GKI06109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.