Allegro Microsystems GKI06185 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.51nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems GKI06185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.