Allegro Microsystems HWB015S-05-M-C technical specifications.
| Approvals | CE, cURus |
| Efficiency | 70% |
| Height | 1.38inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 28 |
| Series | HWB |
| Voltage - Output 1 | 5V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB015S-05-M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.