Allegro Microsystems LC5223D technical specifications.
| Package/Case | DIP |
| Dimming | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 800mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5223D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.