Allegro Microsystems LC5225S technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5225S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.