Allegro Microsystems LC5547LF technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5547LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.