Allegro Microsystems NR301E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems NR301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
