Allegro Microsystems NR887D technical specifications.
| Package/Case | DIP |
| Height | 3.4mm |
| Length | 9.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems NR887D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.