The SAI03 is a DC/DC controller with a maximum input voltage of 33V and a minimum input voltage of 15V. It operates within a temperature range of -30°C to 125°C and provides a fixed output voltage of 12V at a maximum output current of 400mA. The device is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Allegro Microsystems SAI03 technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 33V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SAI03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.