Allegro Microsystems SARS01 technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 18us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SARS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.