Allegro Microsystems SARS01V technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SARS01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.