Allegro Microsystems SARS05VL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 19us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SARS05VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.