Allegro Microsystems SI-3010LLSL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3010LLSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.