Allegro Microsystems SI-3011ZD technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3011ZD to view detailed technical specifications.
No datasheet is available for this part.