The SI-3011ZF-TL is an adjustable linear voltage regulator from Allegro Microsystems with a TO-220-5 package and surface mount configuration. It operates over a temperature range of -20°C to 100°C and features a power supply rejection ratio of 60dB. The device has a maximum output current of 3A and a quiescent current of 1uA. It is available in cut tape packaging and is suitable for use in a variety of applications requiring a positive output voltage.
Allegro Microsystems SI-3011ZF-TL technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3011ZF-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.