Allegro Microsystems SI-3012KD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.28V |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3012KD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.