Allegro Microsystems SI-3012LU-TL technical specifications.
| Package/Case | SOT-89-5 |
| Max Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3012LU-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.