
Allegro Microsystems SI-3025KS-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 350uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3025KS-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
