The SI-3025LSA-TL is a single positive linear voltage regulator with a maximum input voltage of 3.5V and a maximum operating temperature of 125°C. It has a fixed output voltage of 2.5V and can supply up to 1A of current. The device is packaged in a SOIC package and is designed for surface mount applications. The regulator has a power supply rejection ratio of 57dB and a quiescent current of 2.5mA. It is compliant with RoHS regulations and is available in cut tape packaging.
Allegro Microsystems SI-3025LSA-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3025LSA-TL to view detailed technical specifications.
No datasheet is available for this part.