The SI-3033LSA is a single-output linear voltage regulator from Allegro Microsystems. It operates from a maximum input voltage of 5.2V and provides a fixed output voltage of 3.3V with a maximum output current of 1A. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It has a quiescent current of 2.5mA and a power supply rejection ratio of 55dB. The operating temperature range is from -20°C to 125°C.
Allegro Microsystems SI-3033LSA technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3033LSA to view detailed technical specifications.
No datasheet is available for this part.