The Allegro Microsystems SI-3033ZD-TL is a single positive linear voltage regulator with a fixed output voltage of 3.3V and an output current of 3A. It is packaged in a TO-263-6 surface mount package and is suitable for operating temperatures between -20°C and 100°C. The regulator has a power supply rejection ratio (PSRR) of 60dB and a quiescent current of 1.5mA. It is RoHS compliant and available in cut tape packaging.
Allegro Microsystems SI-3033ZD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-3033ZD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.