The SI-3050KD-TL is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of -30°C to 125°C. The device has a power supply rejection ratio of 75dB and a quiescent current of 600uA. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Allegro Microsystems SI-3050KD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3050KD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.