Allegro Microsystems SI-3050LSA-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-3050LSA-TL to view detailed technical specifications.
No datasheet is available for this part.